Hamamatsu, S9648-200SB Visible Light Photodetector Amplifier Unit, Through Hole
- RS Stock No.:
- 124-7162
- Mfr. Part No.:
- S9648-200SB
- Brand:
- Hamamatsu Photonics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.164
(exc. VAT)
£2.597
(inc. VAT)
- RS Stock No.:
- 124-7162
- Mfr. Part No.:
- S9648-200SB
- Brand:
- Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hamamatsu Photonics | |
Spectrums Detected | Visible Light | |
Wavelength of Peak Sensitivity | 560nm | |
Mounting Type | Through Hole | |
Amplifier Function | Yes | |
Number of Pins | 2 | |
Minimum Wavelength Detected | 300nm | |
Maximum Wavelength Detected | 820nm | |
Typical Fall Time | 2.5ms | |
Width | 5 (Dia.)mm | |
Height | 3.5mm | |
Diameter | 5mm | |
Series | S9648 | |
Typical Rise Time | 6ms | |
Select all | ||
---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Visible Light | ||
Wavelength of Peak Sensitivity 560nm | ||
Mounting Type Through Hole | ||
Amplifier Function Yes | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 300nm | ||
Maximum Wavelength Detected 820nm | ||
Typical Fall Time 2.5ms | ||
Width 5 (Dia.)mm | ||
Height 3.5mm | ||
Diameter 5mm | ||
Series S9648 | ||
Typical Rise Time 6ms | ||